TLE2062IPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 354
Unit Price: 4,18000 €
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2062IPG4

DigiKey Part Number
TLE2062IPG4-ND
Manufacturer
Manufacturer Product Number
TLE2062IPG4
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2062IPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
625µA (x2 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
3.4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
4 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2062IPTexas Instruments354296-10403-5-ND4,18000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,70460 €340,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70460 €
Unit Price with VAT:2,02847 €