TLE2062AMDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.898
Unit Price: 6,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.611
Unit Price: 0,32000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2062AMDG4

DigiKey Part Number
TLE2062AMDG4-ND
Manufacturer
Manufacturer Product Number
TLE2062AMDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2062AMDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
800 µV
Current - Supply
625µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes