TLE2061MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.601
Unit Price: 2,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 5,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 911
Unit Price: 0,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 3,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 330.361
Unit Price: 0,71000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2061MDG4

DigiKey Part Number
TLE2061MDG4-ND
Manufacturer
Manufacturer Product Number
TLE2061MDG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2061MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 888 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

888In Stock
Ships from Rochester Electronics, LLC