MFR Recommended
Similar
Similar
Similar

TLE2061MD | |
|---|---|
DigiKey Part Number | 296-10395-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061MD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061MD Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2061IDR | Texas Instruments | 4.599 | 296-TLE2061IDRCT-ND | 2,30000 € | MFR Recommended |
| AP4310AUMTR-AG1 | Diodes Incorporated | 3.965 | 31-AP4310AUMTR-AG1CT-ND | 0,26000 € | Similar |
| OP282GSZ | Analog Devices Inc. | 0 | 505-OP282GSZ-ND | 3,99000 € | Similar |
| OP282GSZ-REEL7 | Analog Devices Inc. | 0 | 505-OP282GSZ-REEL7CT-ND | 3,99000 € | Similar |
| TL082BIYDT | STMicroelectronics | 41.067 | 497-10230-1-ND | 0,66000 € | Similar |





