
TLC976CDGG | |
|---|---|
DigiKey Part Number | 296-2000-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC976CDGG |
Description | IC AFE 1 CHAN 10BIT 56TSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC976CDGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

