
TLC7733IPE4 | |
|---|---|
DigiKey Part Number | 296-TLC7733IPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC7733IPE4 |
Description | VOLTAGE SUPERVISOR WITH PROGRAMM |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Through Hole |
Number of Voltages Monitored 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Threshold 2.93V | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7733IP | Rochester Electronics, LLC | 14.537 | 2156-TLC7733IP-ND | 1,70483 € | Parametric Equivalent |


