Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7725IPWR

DigiKey Part Number
296-TLC7725IPWRTR-ND - Tape & Reel (TR)
296-TLC7725IPWRCT-ND - Cut Tape (CT)
296-TLC7725IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7725IPWR
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7725IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
1.1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,28448 €2.568,96 €
4.0001,25744 €5.029,76 €
6.0001,24391 €7.463,46 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC