
TLC7705IDR | |
|---|---|
DigiKey Part Number | 296-26765-2-ND - Tape & Reel (TR) 296-26765-1-ND - Cut Tape (CT) 296-26765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7705IDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,20400 € | 30,10 € |
| 100 | 1,07530 € | 107,53 € |
| 250 | 1,01404 € | 253,51 € |
| 500 | 0,97710 € | 488,55 € |
| 1.000 | 0,94668 € | 946,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91456 € | 2.286,40 € |
| 5.000 | 0,89521 € | 4.476,05 € |
| 7.500 | 0,88552 € | 6.641,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

