TLC7703QP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.450
Unit Price: 1,71340 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7703QP

DigiKey Part Number
296-13359-5-ND
Manufacturer
Manufacturer Product Number
TLC7703QP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC7703QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
1.1ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC7703IPRochester Electronics, LLC1.4502156-TLC7703IP-ND1,71340 €Similar
Obsolete
Marketplace Stock: 5.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.850In Stock
Ships from Rochester Electronics, LLC