MFR Recommended

TLC7701QDRG4 | |
|---|---|
DigiKey Part Number | TLC7701QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7701QDRG4 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701QDRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1.1ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7701QDR | Texas Instruments | 0 | TLC7701QDR-ND | 1,30744 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02842 € | 2.571,05 € |
| 5.000 | 1,00714 € | 5.035,70 € |
| 7.500 | 0,99648 € | 7.473,60 € |
| Unit Price without VAT: | 1,02842 € |
|---|---|
| Unit Price with VAT: | 1,22382 € |


