
TLC7701IDR | |
|---|---|
DigiKey Part Number | 296-26764-2-ND - Tape & Reel (TR) 296-26764-1-ND - Cut Tape (CT) 296-26764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7701IDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,20240 € | 30,06 € |
| 100 | 1,07400 € | 107,40 € |
| 250 | 1,01280 € | 253,20 € |
| 500 | 0,97586 € | 487,93 € |
| 1.000 | 0,94547 € | 945,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91340 € | 2.283,50 € |
| 5.000 | 0,89407 € | 4.470,35 € |
| 7.500 | 0,88438 € | 6.632,85 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |











