Similar
Similar

TLC7528IFNRG3 | |
|---|---|
DigiKey Part Number | TLC7528IFNRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7528IFNRG3 |
Description | IC DAC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528IFNRG3 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -25°C ~ 85°C |
Settling Time 100ns | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528JPZ | Analog Devices Inc. | 0 | 505-AD7528JPZ-ND | 15,79265 € | Similar |
| AD7528JPZ-REEL | Analog Devices Inc. | 0 | 505-AD7528JPZ-REELTR-ND | 14,07232 € | Similar |
| AD7528KPZ | Analog Devices Inc. | 0 | AD7528KPZ-ND | 22,61000 € | Similar |
| AD7528KPZ-REEL | Analog Devices Inc. | 0 | 505-AD7528KPZ-REELTR-ND | 14,66066 € | Similar |


