MFR Recommended
Similar
Similar
Similar

TLC7528IDWG4 | |
|---|---|
DigiKey Part Number | TLC7528IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528IDWG4 |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528IDWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -25°C ~ 85°C |
Settling Time 100ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7528IDW | Rochester Electronics, LLC | 31.182 | 2156-TLC7528IDW-ND | 7,65000 € | MFR Recommended |
| AD7528JRZ | Analog Devices Inc. | 74 | 505-AD7528JRZ-ND | 21,93000 € | Similar |
| AD7528JRZ-REEL | Analog Devices Inc. | 774 | 505-AD7528JRZ-REELCT-ND | 21,93000 € | Similar |
| AD7528JRZ-REEL7 | Analog Devices Inc. | 123 | AD7528JRZ-REEL7CT-ND | 21,93000 € | Similar |
| AD7528LRZ | Analog Devices Inc. | 145 | AD7528LRZ-ND | 37,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,21496 € | 401,87 € |
| Unit Price without VAT: | 3,21496 € |
|---|---|
| Unit Price with VAT: | 3,82580 € |



