Similar

TLC7528EDWR | |
|---|---|
DigiKey Part Number | TLC7528EDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7528EDWR |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528EDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 100ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528JRZ | Analog Devices Inc. | 74 | 505-AD7528JRZ-ND | 21,93000 € | Similar |
| MX7528KEWP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7528KEWP+-ND | 11,59500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,65588 € | 9.311,76 € |
| Unit Price without VAT: | 4,65588 € |
|---|---|
| Unit Price with VAT: | 5,54050 € |



