
TLC7528CN | |
|---|---|
DigiKey Part Number | 296-1871-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528CN |
Description | IC DAC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 20 | 5,31300 € | 106,26 € |
| 40 | 5,05100 € | 202,04 € |
| 100 | 4,77400 € | 477,40 € |
| 260 | 4,55196 € | 1.183,51 € |
| 500 | 4,43092 € | 2.215,46 € |
| 1.000 | 4,32476 € | 4.324,76 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

