
TLC7528CDWR | |
|---|---|
DigiKey Part Number | 296-1340-2-ND - Tape & Reel (TR) 296-1340-1-ND - Cut Tape (CT) 296-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7528CDWR |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,95900 € | 49,59 € |
| 25 | 4,59200 € | 114,80 € |
| 100 | 4,18930 € | 418,93 € |
| 250 | 4,07116 € | 1.017,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,70790 € | 7.415,80 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


