
TLC7524IDR | |
|---|---|
DigiKey Part Number | TLC7524IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7524IDR |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524IDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -25°C ~ 85°C |
Settling Time 100ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,27323 € | 8.183,07 € |
| Unit Price without VAT: | 3,27323 € |
|---|---|
| Unit Price with VAT: | 3,89514 € |

