
TLC7524CNE4 | |
|---|---|
DigiKey Part Number | 296-TLC7524CNE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524CNE4 |
Description | IC DAC 8BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5, - | |
Architecture | Multiplying DAC, R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,15884 € | 868,68 € |
| Unit Price without VAT: | 3,15884 € |
|---|---|
| Unit Price with VAT: | 3,75902 € |

