8 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524CNE4

DigiKey Part Number
2156-TLC7524CNE4-ND
Manufacturer
Manufacturer Product Number
TLC7524CNE4
Description
TLC7524 8-BIT, 0.1 US MDAC, PARA
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC7524CNE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V, 14.5V ~ 15.5V
Voltage - Supply, Digital
4.75V ~ 5.25V, 14.5V ~ 15.5V
INL/DNL (LSB)
±0.5, -
Architecture
Multiplying DAC, R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:265
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
733,55425 €259,46 €
Unit Price without VAT:3,55425 €
Unit Price with VAT:4,22956 €