
TLC7524CDR | |
|---|---|
DigiKey Part Number | 296-48304-2-ND - Tape & Reel (TR) 296-48304-1-ND - Cut Tape (CT) 296-48304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7524CDR |
Description | IC DAC 8BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,48500 € | 34,85 € |
| 25 | 3,21400 € | 80,35 € |
| 100 | 2,91620 € | 291,62 € |
| 250 | 2,78884 € | 697,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54361 € | 6.359,03 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |



