Similar
Similar
Similar
Similar
Similar
Similar

TLC7524CDG4 | |
|---|---|
DigiKey Part Number | TLC7524CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524CDG4 |
Description | IC DAC 8BIT A-OUT 16SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,34481 € | 375,17 € |
| Unit Price without VAT: | 2,34481 € |
|---|---|
| Unit Price with VAT: | 2,79032 € |



