8 Bit Digital to Analog Converter 4 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 20-SOIC
20-SOIC Pkg

TLC7226IDW

DigiKey Part Number
296-3019-5-ND
Manufacturer
Manufacturer Product Number
TLC7226IDW
Description
IC DAC 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7226IDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
8
Operating Temperature
-30°C ~ 85°C
Number of D/A Converters
4
Package / Case
20-SOIC (0.295", 7.50mm Width)
Settling Time
20µs
Supplier Device Package
20-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,17000 €10,17 €
107,97500 €79,75 €
257,42600 €185,65 €
1006,82300 €682,30 €
2506,53540 €1.633,85 €
5006,36212 €3.181,06 €
1.0006,21945 €6.219,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €