8 Bit Digital to Analog Converter 4 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7225CDW

DigiKey Part Number
296-3015-5-ND
Manufacturer
Manufacturer Product Number
TLC7225CDW
Description
IC DAC 8BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7225CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.177 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,90000 €9,90 €
107,75500 €77,55 €
257,22080 €180,52 €
1006,63320 €663,32 €
2506,35308 €1.588,27 €
5006,18428 €3.092,14 €
1.0006,04534 €6.045,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,78100 €

Other Suppliers on DigiKey

3.177In Stock
Ships from Rochester Electronics, LLC