MFR Recommended

TLC7135CDWRG4 | |
|---|---|
DigiKey Part Number | TLC7135CDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7135CDWRG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7135CDWRG4 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 28-SOIC |
Voltage - Supply 4V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7135CDWR | Texas Instruments | 2.444 | 296-26761-1-ND | 28,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,36868 € | 7.368,68 € |
| Unit Price without VAT: | 7,36868 € |
|---|---|
| Unit Price with VAT: | 8,76873 € |


