
TLC7135CDWR | |
|---|---|
DigiKey Part Number | 296-26761-2-ND - Tape & Reel (TR) 296-26761-1-ND - Cut Tape (CT) 296-26761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7135CDWR |
Description | IC DRVR 4 1/2 DIGIT 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED, LCD Driver 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7135CDWR Models |
Category | Current - Supply 1 mA |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED, LCD | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface BCD | Supplier Device Package 28-SOIC |
Digits or Characters A/D 4.5 Digits | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,64000 € | 28,64 € |
| 10 | 23,20500 € | 232,05 € |
| 25 | 21,84800 € | 546,20 € |
| 100 | 20,97600 € | 2.097,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,86533 € | 18.865,33 € |
| Unit Price without VAT: | 28,64000 € |
|---|---|
| Unit Price with VAT: | 34,08160 € |

