


TLC7135CDW | |
|---|---|
DigiKey Part Number | 296-2185-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7135CDW |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7135CDW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 28-SOIC |
Voltage - Supply 4V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,30000 € | 29,30 € |
| 20 | 22,68550 € | 453,71 € |
| 40 | 21,79825 € | 871,93 € |
| 100 | 20,86150 € | 2.086,15 € |
| 260 | 20,11015 € | 5.228,64 € |
| Unit Price without VAT: | 29,30000 € |
|---|---|
| Unit Price with VAT: | 34,86700 € |

