LED Driver IC 16 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP
28-HTSSOP

TLC6C5816QPWPRQ1

DigiKey Part Number
296-51674-2-ND - Tape & Reel (TR)
296-51674-1-ND - Cut Tape (CT)
296-51674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC6C5816QPWPRQ1
Description
IC LED DRV LIN PWM 50MA 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC6C5816QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
10MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21300 €12,13 €
251,10360 €27,59 €
1000,98390 €98,39 €
2500,92676 €231,69 €
5000,89228 €446,14 €
1.0000,89142 €891,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,84060 €1.681,20 €
4.0000,82139 €3.285,56 €
6.0000,81177 €4.870,62 €
10.0000,80111 €8.011,10 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €