TLC6C5816-Q1 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC6C5816EVM

DigiKey Part Number
296-48045-ND
Manufacturer
Manufacturer Product Number
TLC6C5816EVM
Description
EVAL BOARD FOR TLC6C5816-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLC6C5816-Q1 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable
Manufacturer
Texas Instruments
Voltage - Input
3V ~ 5.5V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
TLC6C5816-Q1
Current - Output / Channel
20mA
Base Product Number
Outputs and Type
16 Non-Isolated Outputs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,54000 €167,54 €
Manufacturers Standard Package
Unit Price without VAT:167,54000 €
Unit Price with VAT:199,37260 €