
TLC6A598MDWR | |
|---|---|
DigiKey Part Number | 296-TLC6A598MDWRTR-ND - Tape & Reel (TR) 296-TLC6A598MDWRCT-ND - Cut Tape (CT) 296-TLC6A598MDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6A598MDWR |
Description | IC LED DRVR LIN PWM 600MA 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register PWM Dimming 600mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC6A598MDWR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 8 | Supplier Device Package 24-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 16,69700 € | 166,97 € |
| 25 | 15,67000 € | 391,75 € |
| 100 | 14,54190 € | 1.454,19 € |
| 250 | 14,00412 € | 3.501,03 € |
| 500 | 13,67996 € | 6.839,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,80939 € | 25.618,78 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

