
TLC6989DRRR | |
|---|---|
DigiKey Part Number | 296-TLC6989DRRRTR-ND - Tape & Reel (TR) 296-TLC6989DRRRCT-ND - Cut Tape (CT) 296-TLC6989DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6989DRRR |
Description | BRIDGE BETWEEN SPI AND TLC698X M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | SPI | |
Voltage - Supply | 2.5V ~ 5.5V | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77040 € | 19,26 € |
| 100 | 0,68240 € | 68,24 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,61512 € | 307,56 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56855 € | 1.705,65 € |
| 6.000 | 0,55596 € | 3.335,76 € |
| 9.000 | 0,54965 € | 4.946,85 € |
| 15.000 | 0,54267 € | 8.140,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

