
TLC69699DYYR | |
|---|---|
DigiKey Part Number | 296-TLC69699DYYRTR-ND - Tape & Reel (TR) 296-TLC69699DYYRCT-ND - Cut Tape (CT) 296-TLC69699DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69699DYYR |
Description | BRIDGE BETWEEN SPI AND LOCAL DIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Series | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOT-23-THIN |
Part Status Active | Mounting Type Surface Mount |
Applications Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67930 € | 67,93 € |
| 250 | 0,63752 € | 159,38 € |
| 500 | 0,61234 € | 306,17 € |
| 1.000 | 0,60295 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56598 € | 1.697,94 € |
| 6.000 | 0,55344 € | 3.320,64 € |
| 9.000 | 0,54716 € | 4.924,44 € |
| 15.000 | 0,54021 € | 8.103,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

