
TLC69668QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69668QPWPRQ1TR-ND - Tape & Reel (TR) 296-TLC69668QPWPRQ1CT-ND - Cut Tape (CT) 296-TLC69668QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69668QPWPRQ1 |
Description | IC LED DVR LINEAR 60MA 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 7,52600 € | 75,26 € |
| 25 | 7,00440 € | 175,11 € |
| 100 | 6,43200 € | 643,20 € |
| 250 | 6,15896 € | 1.539,74 € |
| 500 | 5,99440 € | 2.997,20 € |
| 1.000 | 5,85895 € | 5.858,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,74750 € | 11.495,00 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

