
TLC69662YBHR | |
|---|---|
DigiKey Part Number | 296-TLC69662YBHRTR-ND - Tape & Reel (TR) 296-TLC69662YBHRCT-ND - Cut Tape (CT) 296-TLC69662YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69662YBHR |
Description | IC LED DVR LINEAR 60MA 24DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-DSBGA (1.58x2.43) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Dimming PWM |
Type Linear | Applications Backlight |
Topology Constant Current | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-XFBGA, DSBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 24-DSBGA (1.58x2.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87043 € | 5.611,29 € |
| Unit Price without VAT: | 1,87043 € |
|---|---|
| Unit Price with VAT: | 2,22581 € |

