
TLC69661RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69661RTWRTR-ND - Tape & Reel (TR) 296-TLC69661RTWRCT-ND - Cut Tape (CT) 296-TLC69661RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69661RTWR |
Description | IC LED DRIVER LINEAR 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 50V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69662RTWR | Texas Instruments | 2.998 | 296-TLC69662RTWRCT-ND | 3,55000 € | Parametric Equivalent |
| TLC69664RTWR | Texas Instruments | 3.000 | 296-TLC69664RTWRCT-ND | 2,42444 € | Parametric Equivalent |
| TLC69668RTWR | Texas Instruments | 3.000 | 296-TLC69668RTWRCT-ND | 4,15689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,68920 € | 42,23 € |
| 100 | 1,51710 € | 151,71 € |
| 250 | 1,43500 € | 358,75 € |
| 500 | 1,38552 € | 692,76 € |
| 1.000 | 1,34481 € | 1.344,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41617 € | 4.248,51 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

