Parametric Equivalent



TLC69661QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69661QPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69661QPWPRQ1 |
Description | IC LED DVR LINEAR 60MA 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 28-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 50V |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-HTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69668QPWPRQ1 | Texas Instruments | 1.800 | 296-TLC69668QPWPRQ1CT-ND | 9,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12557 € | 4.251,14 € |
| Unit Price without VAT: | 2,12557 € |
|---|---|
| Unit Price with VAT: | 2,52943 € |


