
TLC69652RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69652RTWRTR-ND - Tape & Reel (TR) 296-TLC69652RTWRCT-ND - Cut Tape (CT) 296-TLC69652RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69652RTWR |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 50V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50753 € | 4.522,59 € |
| Unit Price without VAT: | 1,50753 € |
|---|---|
| Unit Price with VAT: | 1,79396 € |

