
TLC69629QRTQRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69629QRTQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69629QRTQRQ1 |
Description | IC LED DRIVER LINEAR 60MA 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear PWM Dimming 60mA 56-VQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 16V | |
Current - Output / Channel | 60mA | |
Frequency | 33MHz | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,75817 € | 9.653,59 € |
| Unit Price without VAT: | 2,75817 € |
|---|---|
| Unit Price with VAT: | 3,28222 € |

