
TLC69628QRTQRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69628QRTQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69628QRTQRQ1 |
Description | IC LED DRIVER LINEAR 60MA 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current Analog, PWM Dimming 60mA 56-VQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Frequency 33MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 48 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 3V | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package 56-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,62958 € | 9.203,53 € |
| Unit Price without VAT: | 2,62958 € |
|---|---|
| Unit Price with VAT: | 3,12920 € |

