
TLC69618RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69618RTWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69618RTWR |
Description | IC LED DRIVER LINEAR 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,25480 € | 12.764,40 € |
| Unit Price without VAT: | 4,25480 € |
|---|---|
| Unit Price with VAT: | 5,06321 € |

