TLC69614QRTWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,36290 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,91837 €
Datasheet
LED Driver IC 16 Output Linear Shift Register PWM Dimming 60mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69614QRTWRQ1

DigiKey Part Number
296-TLC69614QRTWRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC69614QRTWRQ1
Description
IC LED DRIVER LINEAR 60MA 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 60mA 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
3V
Package / Case
24-WFQFN Exposed Pad
Voltage - Supply (Max)
5.5V
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC69612QRTWRQ1Texas Instruments0296-TLC69612QRTWRQ1TR-ND2,36290 €Parametric Equivalent
TLC69618QRTWRQ1Texas Instruments0296-TLC69618QRTWRQ1TR-ND3,91837 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,26531 €9.795,93 €
Manufacturers Standard Package
Unit Price without VAT:3,26531 €
Unit Price with VAT:3,88572 €