
TLC69610RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69610RTWRTR-ND - Tape & Reel (TR) 296-TLC69610RTWRCT-ND - Cut Tape (CT) 296-TLC69610RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69610RTWR |
Description | IC LED DVR CONT 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller No Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | No | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17705 € | 3.531,15 € |
| 6.000 | 1,15436 € | 6.926,16 € |
| Unit Price without VAT: | 1,17705 € |
|---|---|
| Unit Price with VAT: | 1,40069 € |

