
TLC69608QRTWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69608QRTWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69608QRTWRQ1 |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 3V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,82711 € | 8.481,33 € |
| Unit Price without VAT: | 2,82711 € |
|---|---|
| Unit Price with VAT: | 3,36426 € |

