LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-DSBGA (1.58x2.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69604YBHR

DigiKey Part Number
296-TLC69604YBHRTR-ND - Tape & Reel (TR)
296-TLC69604YBHRCT-ND - Cut Tape (CT)
296-TLC69604YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC69604YBHR
Description
IC LED DVR LINEAR 30MA 24DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-DSBGA (1.58x2.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-XFBGA, DSBGA
Supplier Device Package
24-DSBGA (1.58x2.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,14998 €6.449,94 €
Manufacturers Standard Package
Unit Price without VAT:2,14998 €
Unit Price with VAT:2,55848 €