Parametric Equivalent

TLC6946RGER | |
|---|---|
DigiKey Part Number | 296-TLC6946RGERTR-ND - Tape & Reel (TR) 296-TLC6946RGERCT-ND - Cut Tape (CT) 296-TLC6946RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6946RGER |
Description | IC LED DRIVER LINEAR NO 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current No Dimming 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC6946RGER Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications LED Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC6948RGER | Texas Instruments | 0 | 296-TLC6948RGERTR-ND | 1,29203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25780 € | 3.773,40 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


