LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Dimming 150mA 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5970RHPT

DigiKey Part Number
TLC5970RHPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5970RHPT
Description
IC LED DRIVER RGLTR 150MA 28QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Dimming 150mA 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TLC5970RHPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
36V
Manufacturer
Texas Instruments
Voltage - Output
17V
Packaging
Tape & Reel (TR)
Current - Output / Channel
150mA
Part Status
Obsolete
Frequency
20MHz
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-VQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
28-QFN (6x6)
Voltage - Supply (Min)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types