
TLC5955RTQT | |
|---|---|
DigiKey Part Number | 296-48691-2-ND - Tape & Reel (TR) 296-48691-1-ND - Cut Tape (CT) 296-48691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5955RTQT |
Description | IC LED DRV LIN 23.9/31.9MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 23.9mA, 31.9mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5955RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 23.9mA, 31.9mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15200 € | 51,52 € |
| 25 | 4,77520 € | 119,38 € |
| 100 | 4,36050 € | 436,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,16284 € | 1.040,71 € |
| 500 | 4,04370 € | 2.021,85 € |
| 750 | 3,98404 € | 2.988,03 € |
| 1.250 | 3,91793 € | 4.897,41 € |
| 1.750 | 3,87928 € | 6.788,74 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


