
TLC5954RTQT | |
|---|---|
DigiKey Part Number | 296-TLC5954RTQTTR-ND - Tape & Reel (TR) 296-TLC5954RTQTCT-ND - Cut Tape (CT) 296-TLC5954RTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5954RTQT |
Description | IC LED DRV LIN 24.4/34.9MA 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 24.4mA, 34.9mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5954RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 10V | |
Current - Output / Channel | 24.4mA, 34.9mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89200 € | 38,92 € |
| 25 | 3,59480 € | 89,87 € |
| 100 | 3,26720 € | 326,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,11096 € | 777,74 € |
| 500 | 3,01682 € | 1.508,41 € |
| 750 | 2,96964 € | 2.227,23 € |
| 1.250 | 2,91741 € | 3.646,76 € |
| 1.750 | 2,88686 € | 5.052,01 € |
| 2.500 | 2,85751 € | 7.143,77 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

