
TLC5951TDA3 | |
|---|---|
DigiKey Part Number | TLC5951TDA3-ND |
Manufacturer | |
Manufacturer Product Number | TLC5951TDA3 |
Description | IC LED DRIVER LINEAR DIE |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Dimming Die |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951TDA3 Models |
Category | Voltage - Supply (Min) 3V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.5V |
Packaging Tube | Applications Signage |
Part Status Obsolete | Package / Case Die |
Type Linear | Supplier Device Package Die |
Number of Outputs 24 | Base Product Number |

