
TLC5949PWPR | |
|---|---|
DigiKey Part Number | 296-40586-2-ND - Tape & Reel (TR) 296-40586-1-ND - Cut Tape (CT) 296-40586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5949PWPR |
Description | IC LED DRV LIN PWM 45MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 45mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5949PWPR Models |
Category | Voltage - Output 10V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 33MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83040 € | 45,76 € |
| 100 | 1,64610 € | 164,61 € |
| 250 | 1,55808 € | 389,52 € |
| 500 | 1,53226 € | 766,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42544 € | 2.850,88 € |
| 4.000 | 1,39587 € | 5.583,48 € |
| 6.000 | 1,38106 € | 8.286,36 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

