
TLC5949PWP | |
|---|---|
DigiKey Part Number | TLC5949PWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC5949PWP |
Description | IC LED DRV LIN PWM 45MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 45mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5949PWP Models |
Category | Voltage - Output 10V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tube | Frequency 33MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,85100 € | 888,48 € |
| Unit Price without VAT: | 1,85100 € |
|---|---|
| Unit Price with VAT: | 2,20269 € |

